You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 4-103323-1
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 40 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 4-103323-1
- Order Code:
- 1098476
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 4-103323-1 Datasheet
Product Range Selector (AMPMODU Mod II)
See all from this product rangeAlternatives for 4-103323-1
Product Overview
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -55°C to +105°C
- Contact resistance of 20mohm
- Insulation resistance of 1000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- Through Hole Right Angle
- :
- AMPMODU Mod II
- :
- Unshrouded
- :
- Nickel
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥335.16 (¥368.68) | ( ) |
10+ | ¥303.71 (¥334.08) | ( ) |
100+ | ¥285.91 (¥314.50) | ( ) |
500+ | ¥279.14 (¥307.05) | ( ) |
1000+ | ¥273.96 (¥301.36) | ( ) |
2500+ | ¥260.39 (¥286.43) | ( ) |
5000+ | ¥255.76 (¥281.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.