You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 4-103322-2

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Through Hole Straight

AMP - TE CONNECTIVITY 4-103322-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4-103322-2
Order Code:
1098460
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
4-103322-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPMODU Mod II)

See all from this product range

Product Overview

The TE Connectivity AMPMODU Mod II breakaway pin headers provide a comprehensive solution for popular connection standard. These headers can be conveniently broken to any size to ensure maximum versatility and are available in straight and right angle. Mod II breakaway headers are compatible with mating receptacles assured through a range of pin lengths and plating options. Pin headers are offered for surface mount, press fit action pin and standard through hole solder types.
  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -55°C to +105°C
  • Contact resistance of 20mohm
  • Insulation resistance of 1000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
80Contacts

:
Through Hole Straight

:
AMPMODU Mod II

:
Unshrouded

:
Phosphor Bronze

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

728 In stock

728 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥387.52 ( ¥426.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥387.52 (¥426.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥381.87 (¥420.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --