You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 36160

Ring Tongue Terminal, M5, #10, 14 AWG, 2.62 mm², PIDG, Blue

AMP - TE CONNECTIVITY 36160

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
36160
Order Code:
2506378
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
36160   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIDG)

See all from this product range

Product Overview

The PIDG series terminals designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
14AWG

:
2.62mm²

:
PIDG

:
Blue

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

2,060 In stock

4,668 more will be available on 9/21/25

Reserving future stock
2,060 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥36.06 ( ¥39.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥36.06 (¥39.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥31.98 (¥35.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥30.57 (¥33.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥29.24 (¥32.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --