You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 35247
Ring Tongue Terminal, M6, 1/4", 7.94 AWG, 8 mm², SOLISTRAND
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 35247
- Order Code:
- 1056032
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (SOLISTRAND)
See all from this product rangeProduct Overview
- Brazed seam for uniform metal strength around the entire barrel area
- Brazed seam also prevents pinched wires
- W crimp provides excellent electrical performance and higher tensile strength
- Bell mouth on barrel entrance makes insertion of wires easier
- 170°C Maximum temperature
Applications
Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M6
- :
- 1/4"
- :
- 7.94AWG
- :
- 8mm²
- :
- SOLISTRAND
- :
- -
- :
- Uninsulated
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 9/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,686.95 (¥5,155.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.