You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 316041-6

Heavy Duty Connector Contact, Dynamic D-5000, Socket, 10 AWG, Crimp, Copper Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
316041-6
Order Code:
2452669
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Dynamic D-5000
Technical Datasheet:
316041-6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Dynamic D-5000)

See all from this product range

Product Overview

The 316041-6 is a socket Power Contact made of copper alloy with silver plated finish. It accepts 12 to 10AWG wire size. The open barrel crimp contact is suitable for D-5 series dynamic connectors.
  • Locking lance contact retention
  • 630VAC/DC Operating voltage
  • 45A Contact current rating

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dynamic D-5000

:
Socket

:
10AWG

:
Crimp

:
-

:
Copper Alloy

:
Silver Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥537.66 ( ¥591.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥537.66 (¥591.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥517.28 (¥569.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --