You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 3-770060-1
PCB Terminal, Phosphor Bronze, 3.18 mm, Tin
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 3-770060-1
- Order Code:
- 2528038
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3-770060-1 Datasheet
Product Overview
- Eliminates manual preparation of wires prior to soldering into PC boards
- Total height above PC board is less than most other components
- Terminal locking lance holds wire in PC board for flow soldering
- Design allows both wire and terminal to be soldered and assures proper solder flow
- Insulation support provides strain relief for wire and protection of solder joint
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Phosphor Bronze
- :
- 3.18mm
- :
- Tin
- :
- -
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
100+ | ¥25.92 (¥28.51) | ( ) |
250+ | ¥24.25 (¥26.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.