You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 3-641215-3

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-100

AMP - TE CONNECTIVITY 3-641215-3
AMP - TE CONNECTIVITY 3-641215-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-641215-3
Order Code:
1654608
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
3-641215-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MTA-100)

See all from this product range

Product Overview

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
3Contacts

:
Through Hole Straight

:
MTA-100

:
Unshrouded

:
Copper Alloy

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,217 In stock Need more?

1,217 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥136.60 ( ¥150.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥136.60 (¥150.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --