You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 3-520107-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm

AMP - TE CONNECTIVITY 3-520107-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-520107-2
Order Code:
488410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
3-520107-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ultra-Fast FASTON 250)

See all from this product range

Product Overview

The 3-520107-2 is a female quick Disconnect Terminal made of copper alloy with tin plated finish and blue nylon 6/6 housing. This ultra-fast fully insulated receptacle features a brass terminal base, its one-piece fully insulated premier line receptacle crimp helps to prevent shock and short hazards, full mating with a variety of tab styles including those with shoulders. The user-friendly design combines easy mating with rounded corners. Preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The receptacle housing completely encloses a tin plated copper alloy premier receptacle which has been stress-relieved for increased durability and resistance to abuse. The receptacle is recessed sufficiently within the housing to allow its use in 600V applications. It accepts 16 to 14AWG wire.
  • Funnel wire entry
  • Wire stop
  • Mating tab thickness marked on terminal and visible through housing
  • UL94V-2 Flammability rating
  • 600V Maximum voltage
  • 105°C Operating temperature rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultra-Fast FASTON 250

:
Male Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
16AWG

:
14AWG

:
Blue

:
2.08mm²

:
Nylon 6.6 (Polyamide 6.6)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

15,520 In stock Need more?

15,520 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥58.00 ( ¥63.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥58.00 (¥63.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥51.89 (¥57.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥42.01 (¥46.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥38.10 (¥41.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥36.53 (¥40.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥35.03 (¥38.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --