You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 292207-2

Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, TE - Mini CT

AMP - TE CONNECTIVITY 292207-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
292207-2
Order Code:
2468354
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
292207-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TE - Mini CT)

See all from this product range

Product Overview

The TE - Mini CT series Mini CT Connector is miniature wire-to-board and wire-to-wire connectors. Like the standard AMP CT connector series, these connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.
  • 2 Types of termination method - IDC and crimp
  • Discrete wire interconnect
  • Circuits range from 2 to 20 single row and 22 to 40 dual row
  • Both T/H and SMT mounting styles are available
  • Kinks for self-retention on boards

Applications

Industrial, Computers & Computer Peripherals, Audio, HVAC, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.5mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
TE - Mini CT

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

2,640 In stock Need more?

2,640 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥49.45 ( ¥54.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 375+
  • 1500+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥49.45 (¥54.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
375+ ¥46.74 (¥51.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥44.93 (¥49.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥43.81 (¥48.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --