You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 280530-4
Contact, AMPMODU II, Socket, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 280530-4
- Order Code:
- 2499399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (AMPMODU II)
See all from this product rangeAlternatives for 280530-4
Product Overview
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMPMODU II
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- AMPMODU II Series Receptacle Housings
- :
- 26AWG
- :
- Phosphor Bronze
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥44.22 (¥48.64) | ( ) |
200+ | ¥43.11 (¥47.42) | ( ) |
750+ | ¥41.67 (¥45.84) | ( ) |
3000+ | ¥40.55 (¥44.61) | ( ) |
6000+ | ¥39.55 (¥43.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
20000+ | ¥26.71 (¥29.381) | (¥29.381) |
Pricing is unavailable. Please contact customer services.