You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 2199230-3 .

Card Edge Connector, Dual Side, 67 Contacts, Surface Mount, Right Angle, Solder

AMP - TE CONNECTIVITY 2199230-3 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2199230-3 .
Order Code:
2377473
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2199230-3 .   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M.2 (NGFF))

See all from this product range

Product Overview

The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.
  • Available in various heights
  • Designed for both single and double-sided modules
  • Available in various keying options for module cards
  • Support PCI Express 3.0, USB 3.0 and SATA 3.0
  • Save more than 20% PCB real estate compare to PCIe mini card
  • Reduces connector height by 15%
  • Ensures proper mating with various modules cards
  • Supports higher data rate

Applications

Wireless, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
-

:
67 Contacts

:
Surface Mount

:
Right Angle

:
Solder

:
Copper Alloy

:
15µ" Gold Plated Contacts

:
Thermoplastic Body

:
M.2 (NGFF)

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

1,637 In stock

1,637 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥244.53 ( ¥268.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥244.53 (¥268.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥208.48 (¥229.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥192.81 (¥212.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥167.73 (¥184.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥151.31 (¥166.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --