You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 207476-1

D Sub Backshell, AMPLIMITE, DD, 90°, 180°, PP (Polypropylene) Body

AMP - TE CONNECTIVITY 207476-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
207476-1
Order Code:
2526589
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
207476-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPLIMITE)

See all from this product range

Product Overview

207476-1 is an AMPLIMITE unshielded box and lid cable clamp kit with textured finish thermoplastic housing, size-5 shell. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.
  • Black colour, polypropylene cable clamp
  • Cable exit angle is 180°
  • Accepts cable insulation diameter range is 12.45mm

Contents

Cable clamp, Screw retainers, Screw locks, Locking posts, Slide latches, Spring latches and latching blocks.

Footnotes

Cable diameter is adjustable by changing cable support gates. Use the flat side of cable support gates for discrete wire, and the semicircle side for jacketed cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPLIMITE

:
DD

:
90, 180

:
PP (Polypropylene) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

3,260 In stock

6 more will be available on 2/13/25

Reserving future stock
3,260 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,634.00 ( ¥1,797.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,634.00 (¥1,797.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,488.19 (¥1,637.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,428.08 (¥1,570.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --