You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 206838-2

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Receptacle, 24 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
206838-2
Order Code:
1056399
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
206838-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CPC Series 1)

See all from this product range

Product Overview

The 206838-2 is a 24-way straight Circular Connector with free-hanging, square flange receptacle, 23-24 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. This pin contacts include type III+ and subminiature coaxial contacts, interchangeable in the same multi-mate contact cavity. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment type 
  • Threaded coupling mating retention type
  • Free hanging mounting style
  • Contact protection
  • -40 to +105°C Operating temperature range

Applications

Commercial, Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
CPC Series 1

:
Cable Mount Receptacle

:
24Contacts

:
Crimp Pin - Contacts Not Supplied

:
Threaded

:
Thermoplastic Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

436 In stock

200 more will be available on 2/4/25
200 more will be available on 2/6/25
200 more will be available on 2/7/25
200 more will be available on 2/8/25
200 more will be available on 2/12/25

Reserving future stock
221 deliver in 3-4 business days from our UK warehouse
215 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,435.34 ( ¥1,578.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,435.34 (¥1,578.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,405.35 (¥1,545.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,362.02 (¥1,498.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,319.80 (¥1,451.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,308.18 (¥1,439.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --