You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 206486-2
Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Receptacle, 9 Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 206486-2
- Order Code:
- 593072
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CPC Series 2
- Technical Datasheet:
- 206486-2 Datasheet
Product Range Selector (CPC Series 2)
See all from this product rangeProduct Overview
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Free hanging mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- CPC Series 2
- :
- Cable Mount Receptacle
- :
- 9Contacts
- :
- -
- :
- -
- :
- Thermoplastic Body
- :
- -
- :
- -
- :
- -
Technical Documents (5)
1,075 In stock Need more?
369 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
706 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
706 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,197.57 (¥1,317.33) | ( ) |
10+ | ¥1,065.90 (¥1,172.49) | ( ) |
50+ | ¥1,017.31 (¥1,119.04) | ( ) |
100+ | ¥921.69 (¥1,013.86) | ( ) |
200+ | ¥866.83 (¥953.51) | ( ) |
500+ | ¥865.26 (¥951.79) | ( ) |
1000+ | ¥864.95 (¥951.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.