You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 201578-1
Circular Connector Contact, Multimate, Type II, Pin, Crimp, 20 AWG, 24 AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 201578-1
- Order Code:
- 1653832
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 201578-1 Datasheet
Product Range Selector (Type II)
See all from this product rangeProduct Overview
- 13A Test current
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type II
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- 24AWG
- :
- Type II Series Connectors
- :
- Gold Plated Contacts
- :
- Brass
Technical Documents (7)
14,962 In stock
14,962 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥680.48 (¥748.53) | ( ) |
10+ | ¥554.77 (¥610.25) | ( ) |
25+ | ¥511.46 (¥562.61) | ( ) |
50+ | ¥480.93 (¥529.02) | ( ) |
100+ | ¥452.25 (¥497.48) | ( ) |
250+ | ¥416.97 (¥458.67) | ( ) |
900+ | ¥406.54 (¥447.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.