You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 2-87195-4
Contact, AMPMODU Mod IV Series, Socket, Crimp, 20 AWG, Gold Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-87195-4
- Order Code:
- 3398939
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AMPMODU Mod IV Series
- Technical Datasheet:
- 2-87195-4 Datasheet
Product Range Selector (AMPMODU Mod IV Series)
See all from this product rangeProduct Overview
- Wire-to-board socket contact connector
- Discrete wire compatible with wire and cable type
- 250VAC operating voltage, 750V maximum dielectric withstanding voltage
- 5000Mohm insulation resistance, 12mohm termination resistance
- Copper tin phosphor bronze contact base material
- Crimp termination method to wire and cable
- Accepts wire insulation diameter range is 1.75mm, power and signal circuit application
- Wire size range from 24 to 20AWG, CSA LR7189, UL E28476 approved
- Operating temperature range from -65 to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMPMODU Mod IV Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold Plated Contacts
- :
- Mod IV.v Series Connectors
- :
- 24AWG
- :
- Copper Alloy
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥43.57 (¥47.93) | ( ) |
200+ | ¥42.57 (¥46.83) | ( ) |
750+ | ¥41.67 (¥45.84) | ( ) |
3000+ | ¥40.78 (¥44.86) | ( ) |
6000+ | ¥39.89 (¥43.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.