You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 2-767004-2
Mezzanine Connector, Receptacle, 0.64 mm, 2 Rows, 38 Contacts, Surface Mount, Copper Alloy
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-767004-2
- Order Code:
- 1654605
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MICTOR
- Technical Datasheet:
- 2-767004-2 Datasheet
Product Range Selector (MICTOR)
See all from this product rangeAlternatives for 2-767004-2
Product Overview
- 0.025mm centreline contact spacing
- Redundant interfaces on mated contacts
- Designed for 50R systems
- Connector housings polarized for correct mating
- Built-in connector-to-board retention
- Connector can be separated by peeling from one end to the other
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- 0.64mm
- :
- 2Rows
- :
- 38Contacts
- :
- Surface Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- MICTOR
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,711.78 (¥2,982.96) | ( ) |
10+ | ¥2,475.68 (¥2,723.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.