You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 2-5221128-1
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174/U, RG188/U, RG316/U, Brass
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-5221128-1
- Order Code:
- 1704335
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2-5221128-1 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for 2-5221128-1
Product Overview
- 50R Impedance
- 500V Voltage rating
- 5000MR Insulation resistance
- -65 to +85°C Temperature range
Applications
RF Communications, Medical, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174/U, RG188/U, RG316/U
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥836.15 (¥919.77) | ( ) |
15+ | ¥731.49 (¥804.64) | ( ) |
50+ | ¥679.75 (¥747.73) | ( ) |
100+ | ¥644.66 (¥709.13) | ( ) |
250+ | ¥617.30 (¥679.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.