You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 2-520334-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Flag Disconnect, 4.75mm x 0.51mm

AMP - TE CONNECTIVITY 2-520334-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-520334-2
Order Code:
2452529
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Ultra-Fast FASTON
Technical Datasheet:
2-520334-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ultra-Fast FASTON)

See all from this product range

Product Overview

The Ultra-Fast FASTON series ultra-fast fully insulated FASTON Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel F crimp FASTON terminals. The user-friendly design combines easy mating with rounded corners. The 0.187 and 0.250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The ultra-fast FASTON receptacle housing completely encloses a tin plated copper alloy premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600V applications.
  • One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultra-Fast FASTON

:
Female Flag Disconnect

:
4.75mm x 0.51mm

:
0.187" x 0.20"

:
22AWG

:
18AWG

:
Red

:
0.9mm²

:
Nylon 6.6 (Polyamide 6.6)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39.33 ( ¥43.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 75+
  • 125+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥39.33 (¥43.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥37.76 (¥41.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125+ ¥35.42 (¥38.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --