You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 2-520083-2
Quick Disconnect Terminal, Ultra-Fast 110/125, Female Quick Disconnect, 2.8mm x 0.51mm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-520083-2
- Order Code:
- 1863570
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2-520083-2 Datasheet
Product Range Selector (Ultra-Fast 110/125)
See all from this product rangeProduct Overview
- One-piece fully insulated premier line FASTON receptacle crimp helps prevent shock and short hazards
- Designed for correct lead-in of tab
- Designed for full mating with a variety of tab styles including those with shoulders
- Funnel wire entry
- Wire stop
- Visual inspection of crimp and wire brush
- Assemblies are colour-coded by wire size
- Assemblies contain wire size and tab size designation
- Mating tab thickness marked on terminal and visible through housing (0.110, 0.187 and 0.205 series)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ultra-Fast 110/125
- :
- Female Quick Disconnect
- :
- 2.8mm x 0.51mm
- :
- 0.11" x 0.02"
- :
- 22AWG
- :
- 18AWG
- :
- Red
- :
- 0.82mm²
- :
- Nylon (Polyamide)
- :
- Brass
Technical Documents (5)
23,695 In stock Need more?
14,214 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
9,481 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
9,481 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥41.53 (¥45.68) | ( ) |
25+ | ¥38.30 (¥42.13) | ( ) |
50+ | ¥35.98 (¥39.58) | ( ) |
100+ | ¥30.46 (¥33.51) | ( ) |
250+ | ¥28.08 (¥30.89) | ( ) |
500+ | ¥26.41 (¥29.05) | ( ) |
1000+ | ¥24.84 (¥27.32) | ( ) |
2000+ | ¥23.60 (¥25.96) | ( ) |
5000+ | ¥22.36 (¥24.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.