You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 2-34160-1

Ring Tongue Terminal, M4, #8, 14 AWG, 2 mm², PLASTI-GRIP, Blue

AMP - TE CONNECTIVITY 2-34160-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-34160-1
Order Code:
2468400
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PLASTI-GRIP)

See all from this product range

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M4

:
#8

:
14AWG

:
2mm²

:
PLASTI-GRIP

:
Blue

:
Vinyl

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.97 ( ¥60.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 150+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥54.97 (¥60.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥52.85 (¥58.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥49.61 (¥54.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --