You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 193796-1
Contact, Universal MATE-N-LOK II, Pin, Crimp, 10 AWG, Silver Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 193796-1
- Order Code:
- 2468618
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Universal MATE-N-LOK II
- Technical Datasheet:
- 193796-1 Datasheet
Product Range Selector (Universal MATE-N-LOK II)
See all from this product rangeAlternatives for 193796-1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Universal MATE-N-LOK II
- :
- Pin
- :
- Crimp
- :
- 10AWG
- :
- Silver Plated Contacts
- :
- AMP Universal MATE-N-LOK II Series Housings
- :
- -
- :
- Copper Alloy
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 400+
- 1200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥413.82 (¥455.20) | ( ) |
10+ | ¥373.07 (¥410.38) | ( ) |
100+ | ¥335.45 (¥369.00) | ( ) |
250+ | ¥333.88 (¥367.27) | ( ) |
400+ | ¥286.86 (¥315.55) | ( ) |
1200+ | ¥260.02 (¥286.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.