You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 180430-2

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

AMP - TE CONNECTIVITY 180430-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
180430-2
Order Code:
1772666
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (FASTON 250)

See all from this product range

Product Overview

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FASTON 250

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
20AWG

:
15AWG

:
-

:
1.5mm²

:
Uninsulated

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5,591 In stock Need more?

5,591 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥58.22 (¥64.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 500+
  • 2500+
  • 5000+
  • 10000+
Quantity Price (Incl JCT)
10+ ¥58.22 (¥64.04)
500+ ¥57.00 (¥62.70)
2500+ ¥55.22 (¥60.74)
5000+ ¥53.55 (¥58.91)
10000+ ¥52.00 (¥57.20)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --