You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 179228-5

Connector Housing, AMP CT, Socket, 5 Ways, 2 mm, AMP CT Series Contacts

AMP - TE CONNECTIVITY 179228-5
AMP - TE CONNECTIVITY 179228-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
179228-5
Order Code:
1283020
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
179228-5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMP CT)

See all from this product range

Product Overview

The AMP CT series Connector is a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
  • Discrete wire interconnect
  • Circuits range from 2 to 15 single row and 8 to 30 dual row
  • Kinks for self-retention on boards
  • Many components are recognized under

Applications

Industrial, Computers & Computer Peripherals, Audio, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMP CT

:
Socket

:
5Ways

:
2mm

:
AMP CT Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

5,352 In stock Need more?

5,352 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥90.72 ( ¥99.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥90.72 (¥99.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --