You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 175265-1
Contact, Multilock 040 MK-II, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 175265-1
- Order Code:
- 2468614
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 175265-1 Datasheet
Product Range Selector (Multilock 040 MK-II)
See all from this product rangeProduct Overview
- 180° Receptacle style
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multilock 040 MK-II
- :
- Socket
- :
- Crimp
- :
- Tin Plated Contacts
- :
- AMP MULTILOCK 040 MK-II Series Housings
- :
- -
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12.47 (¥13.72) | ( ) |
500+ | ¥10.49 (¥11.54) | ( ) |
1000+ | ¥10.29 (¥11.32) | ( ) |
2500+ | ¥10.09 (¥11.10) | ( ) |
5000+ | ¥9.90 (¥10.89) | ( ) |
10000+ | ¥9.70 (¥10.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.