You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 175063-1
Automotive Connector Contact, MULTILOCK 040, Pin, Crimp, 20 AWG, 23 AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 175063-1
- Order Code:
- 3134466
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MULTILOCK 040
- Technical Datasheet:
- 175063-1 Datasheet
Product Range Selector (MULTILOCK 040)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MULTILOCK 040
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- 23AWG
- :
- AMP MULTILOCK 040 Series Housing Connectors
- :
- Brass
- :
- Tin
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 500+
- 1500+
- 3750+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥24.10 (¥26.51) | ( ) |
500+ | ¥23.81 (¥26.19) | ( ) |
1500+ | ¥23.66 (¥26.03) | ( ) |
3750+ | ¥23.43 (¥25.77) | ( ) |
7500+ | ¥22.65 (¥24.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.