You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 172131-1
Connector Housing, FASTIN-FASTON 250, Receptacle, 3 Ways, AMP FASTIN-FASTON 250 Series Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 172131-1
- Order Code:
- 3134342
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FASTIN-FASTON 250
Product Range Selector (FASTIN-FASTON 250)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FASTIN-FASTON 250
- :
- Receptacle (View Associated Connectors)
- :
- 3Ways
- :
- -
- :
- AMP FASTIN-FASTON 250 Series Contacts
Technical Documents (2)
215 In stock
215 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥54.05 (¥59.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.