You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 166294-1
D Sub Contact, Pin, Brass, Gold Plated Contacts, 24 AWG, 28 AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 166294-1
- Order Code:
- 1187810
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 166294-1 Datasheet
Product Range Selector (AMPLIMITE HDP-20)
See all from this product rangeProduct Overview
Applications
Industrial, Aerospace, Defence, Military, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Pin
- :
- Brass
- :
- Gold Plated Contacts
- :
- 24AWG
- :
- 28AWG
- :
- Crimp
- :
- AMPLIMITE HDP-20
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥80.38 (¥88.42) | ( ) |
100+ | ¥73.79 (¥81.17) | ( ) |
250+ | ¥68.44 (¥75.28) | ( ) |
500+ | ¥66.87 (¥73.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.