You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1658537-1

D Sub Contact, D Sub Connectors, Socket, Phosphor Bronze, Gold Plated Contacts, 20 AWG, 24 AWG

AMP - TE CONNECTIVITY 1658537-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1658537-1
Order Code:
1772765
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AMPLIMITE HDP-20
Technical Datasheet:
1658537-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPLIMITE HDP-20)

See all from this product range

Alternatives for 1658537-1

Product Overview

The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.

Applications

Industrial, Aerospace, Defence, Military, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D Sub Connectors

:
Socket

:
Phosphor Bronze

:
Gold Plated Contacts

:
20AWG

:
24AWG

:
Crimp

:
AMPLIMITE HDP-20

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥24.99 ( ¥27.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥24.99 (¥27.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥23.19 (¥25.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.91 (¥24.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥20.71 (¥22.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥19.22 (¥21.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --