You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 1418893-1
Automotive Connector Housing, Junior Power Timer, Receptacle, 2 Ways
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1418893-1
- Order Code:
- 3134574
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Junior Power Timer)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Junior Power Timer
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- AMP Junior Power Timer Series Socket Contacts
- :
- Nylon (Polyamide), Glass Filled Body
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥679.30 (¥747.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.