You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 1241050-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount Straight, AMPMODU MOD II
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1241050-8
- Order Code:
- 2399736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1241050-8 Datasheet
Product Range Selector (AMPMODU MOD II)
See all from this product rangeProduct Overview
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -55°C to +105°C
- Contact resistance of 20mohm
- Insulation resistance of 1000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 16Contacts
- :
- Surface Mount Straight
- :
- AMPMODU MOD II
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 8/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 350+
Quantity | Price (Incl JCT) |
---|---|
350+ | ¥809.26 (¥890.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.