You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 1-927995-1
Contact, Socket, Crimp, 28 AWG, Gold Plated Contacts, Wire to Board Connectors
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-927995-1
- Order Code:
- 3398930
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- Wire to Board Connectors
- :
- 24AWG
- :
- Copper Alloy
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥41.79 (¥45.97) | ( ) |
100+ | ¥39.78 (¥43.76) | ( ) |
500+ | ¥37.71 (¥41.48) | ( ) |
1000+ | ¥36.68 (¥40.35) | ( ) |
2500+ | ¥35.28 (¥38.81) | ( ) |
5000+ | ¥33.28 (¥36.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.