You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 1-338068-4
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount, Micro-MaTch
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-338068-4
- Order Code:
- 2308807
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Micro-MaTch)
See all from this product rangeProduct Overview
- Tin-plated contact design
- One of the smallest systems available at 1.27mm
- Guaranteed minimum contact force of 2N
- Fretting corrosion proof thanks to additional positioning spring member
- Fully plated contacts - No bare edges and no migration of corrosion products
- Contacts fully protected by polyester housings, except for side-entry female board connector
- Full range of application tooling from hand tool to fully automated equipment
Applications
Industrial, Aerospace, Defence, Military, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 14Contacts
- :
- Through Hole Mount
- :
- Micro-MaTch
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (2)
2,364 In stock Need more?
2,364 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥155.54 (¥171.09) | ( ) |
25+ | ¥152.20 (¥167.42) | ( ) |
75+ | ¥148.87 (¥163.76) | ( ) |
200+ | ¥145.54 (¥160.09) | ( ) |
1000+ | ¥117.76 (¥129.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.