You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-2178713-0

IDC Connector, Board In Connector, 1.27 mm, 2 Row, 10 Contacts, Cable Mount, Through Hole Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2178713-0
Order Code:
2473342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-MaTch Value-Line Series
Technical Datasheet:
1-2178713-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-MaTch Value-Line Series)

See all from this product range

Product Overview

The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
  • Tin-plated contact design
  • Miniature connector system to save space on the printed circuit board
  • Gas-tight and corrosion free connections between wire and insulation displacement contacts
  • Full range of application tooling from hand tool to fully automated equipment
  • Cable connectors accepting all standard ribbon cable

Applications

Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board In Connector

:
-

:
2 Row

:
10Contacts

:
Cable Mount, Through Hole Mount

:
Brass

:
Tin Plated Contacts

:
Micro-MaTch Value-Line Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

No Longer Manufactured

¥66.31 ( ¥72.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 5000+
  • 10000+
  • 25000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥66.31 (¥72.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥59.26 (¥65.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥56.59 (¥62.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥55.81 (¥61.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --