You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 1-2178712-2
IDC Connector, IDC Plug, Male, 1.27 mm, 2 Row, 12 Contacts, Cable Mount
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-2178712-2
- Order Code:
- 2473379
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-MaTch Value-Line Series
- Technical Datasheet:
- 1-2178712-2 Datasheet
Product Range Selector (Micro-MaTch Value-Line Series)
See all from this product rangeProduct Overview
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Applications
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Plug
- :
- Male
- :
- 2 Row
- :
- Cable Mount
- :
- Brass
- :
- Tin Plated Contacts
- :
- Micro-MaTch Value-Line Series
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥93.43 (¥102.77) | ( ) |
100+ | ¥84.81 (¥93.29) | ( ) |
500+ | ¥69.29 (¥76.22) | ( ) |
1000+ | ¥64.74 (¥71.21) | ( ) |
2500+ | ¥54.87 (¥60.36) | ( ) |
5000+ | ¥54.71 (¥60.18) | ( ) |
10000+ | ¥54.55 (¥60.01) | ( ) |
25000+ | ¥51.26 (¥56.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.