You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-1337428-0

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm

AMP - TE CONNECTIVITY 1-1337428-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1337428-0
Order Code:
2506348
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Alternatives for 1-1337428-0

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Overview

The 1-1337428-0 is a hex crimp BNC Straight Plug for use with 9524A1311 and 9524A1811 Raychem, RG140, RG210, RG59B, RG62A and URM90 RF coaxial cables. It has nickel-plated brass body with gold-plated brass centre contact and a PTFE insulator.

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
75ohm

:
KX6A, KX25, KX52, KX53, RG59B/U, RG62A/U, RG140/U, RG210/U, URM90

:
Brass

:
Gold Plated Contacts

:
2GHz

:
Cable Mount

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥283.16 ( ¥311.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥283.16 (¥311.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥245.80 (¥270.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥230.03 (¥253.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥220.71 (¥242.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥212.63 (¥233.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --