You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-1123723-2

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power

AMP - TE CONNECTIVITY 1-1123723-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1123723-2
Order Code:
2848029
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Economy Power
Technical Datasheet:
1-1123723-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Economy Power)

See all from this product range

Product Overview

The Economy Power series Wire-to-Board Connector widely used for power circuit applications. Based on the proven EP version the new and advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600VAC at up to 11A and thus offer potential for a larger range of applications. Still their electric properties make it an option to mix signal and power in one connector. EP II connectors offer two levels of mechanical and electrical reliability-a true locking latch prevents the plug housing and post header from vibrating apart, while a terminal position assurance (TPA) device produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home plus it provides easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100-inch pitch ideally suited for PC board space restraints. Up to 20 positions make it the perfect choice for combining power and signal.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Complete product offering with colour coded housings
  • End to end stackable
  • Intermateable to similar competitive products for retrofit applications

Applications

Commercial, HVAC, Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
3.96mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
Economy Power

:
Unshrouded

:
Brass

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

19,794 In stock Need more?

19,794 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18.23 ( ¥20.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 1000+
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥18.23 (¥20.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥17.90 (¥19.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥17.12 (¥18.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥14.77 (¥16.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --