You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-104479-3

Contact, AMPMODU Short Point, Socket, Crimp, 20 AWG, Gold Plated Contacts

AMP - TE CONNECTIVITY 1-104479-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-104479-3
Order Code:
2112343
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1-104479-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPMODU Short Point)

See all from this product range

Product Overview

The 1-104479-3 is a Socket Contact made of copper alloy (C7025) with gold plated finish. The AMPMODU IV/V series snap-in crimp wire-to-board connector contact accepts 24 to 20AWG discrete wire. The contact snap into AMPMODU MTE single-row housings. The unique locking latch design helps to prevent latch from protruding through latch window. The locking retention latch provides approximately 3lbs (13.34N) of retention force. It is suitable for use with AMPMODU short point connectors.
  • 3A Rated current
  • 12mΩ Termination resistance
  • 300VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MΩ Insulation resistance

Applications

Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPMODU Short Point

:
Socket

:
Crimp

:
20AWG

:
Gold Plated Contacts

:
AMPMODU Short Point Connectors

:
24AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

38,132 In stock Need more?

38,132 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39.66 ( ¥43.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥39.66 (¥43.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥30.26 (¥33.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥28.53 (¥31.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥26.50 (¥29.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥26.23 (¥28.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --