You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 1-100103-6
Connector Accessory, Strain Relief, AMP-LATCH MIL Type Receptacles, 16 Ways
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-100103-6
- Order Code:
- 3134103
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- AMP-LATCH MIL Type Receptacles
- :
- 16Ways
- :
- Nylon (Polyamide), Glass Filled
- :
- -
Technical Documents (2)
2,653 In stock
480 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,173 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,173 deliver in 3-4 business days from our UK warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥46.40 (¥51.04) | ( ) |
100+ | ¥42.64 (¥46.90) | ( ) |
500+ | ¥42.48 (¥46.73) | ( ) |
1000+ | ¥33.74 (¥37.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.