You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMIC A25L080O-UF
Flash Memory, Serial, Low Voltage, Serial NOR, 8 Mbit, 1M x 8bit, SPI, SOP, 8 Pins
- Manufacturer:
- AMIC AMIC
- Manufacturer Part No:
- A25L080O-UF
- Order Code:
- 2366510
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3V Serial NOR Flash Memories
- Technical Datasheet:
- A25L080O-UF Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- Flexible sector architecture with 4kB sectors
- 2.7 to 3.6V Single supply voltage
- SPI bus compatible serial interface
- 100MHz Clock rate maximum
- RES instruction, one-byte, signature, for backward compatibility
Applications
Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial NOR
- :
- 1M x 8bit
- :
- SPI
- :
- SOP
- :
- 8Pins
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥121.21 (¥133.33) |
10+ | ¥109.47 (¥120.42) |
50+ | ¥106.22 (¥116.84) |
100+ | ¥105.74 (¥116.31) |
250+ | ¥103.79 (¥114.17) |
500+ | ¥101.43 (¥111.57) |
1000+ | ¥98.65 (¥108.52) |
2500+ | ¥96.72 (¥106.39) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.