You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMEC THERMASOL W8TR500G-0.5GF

Thermal Insulator, Filler Pad, Silicone, 5 W/m.K, 1 kV, 0.5 mm, 0.17 °C/W

AMEC THERMASOL W8TR500G-0.5GF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W8TR500G-0.5GF
Order Code:
2289500
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
W8TR500G-0.5GF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Gap Filler W8 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
5W/m.K

:
1kV

:
0.5mm

:
-

:
0.17°C/W

:
2kV/mm

:
Gap Filler W8 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The W8TR500G-0.5GF is a 0.5mm Thermally Conductive Filler Pad with an extremely high thermal conductivity 5.0W/mK, the highly soft 40 Shore 00, W8TR500G thermal conductive silicone pad is suitable for working environments where the temperature varies greatly. It is able to overcome virtually any adverse environment in addition to conducting heat away from electronic components. As each new generation of electronics equipment exhibits higher performance and more and more power into ever smaller package sizes, it will dissipate power in the form of heat and requires some degree of thermal management. Thermasol markets a variety of thermal management materials in response to the changing needs of the assembly of electronics packaging in notebook computers, high-performance CPU, chipsets, mobile electronic appliances, power conversion and amplification modules etc.
  • 2.4g/cm³ Specific gravity
  • 1% Weight loss
  • 18.51psi Tensile strength
  • 90.52% Elongation
  • 2kV/mm Insulation strength
  • UL94V-0 Flammability rating
  • -40 to 200°C Operating temperature

Applications

Thermal Management, Computers & Computer Peripherals, Power Management

11 In stock

10 more will be available on 2/28/25

Reserving future stock
11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,524.69 ( ¥10,477.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,524.69 (¥10,477.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,435.92 (¥9,279.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,633.79 (¥8,397.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --