Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥235,482.15 (¥259,030.365) |
Product Information
Product Overview
XCZU4CG-1FBVB900E is a Zynq UltraScale+ MPSoC IC. It combines the Arm® v8-based Cortex®-A53 high-performance energy-efficient 64-bit application processor with the Arm Cortex-R5F real-time processor and the UltraScale architecture to create the industry's first programmable MPSoCs. Provide unprecedented power savings, heterogeneous processing, and programmable acceleration.
- Dual-core Arm Cortex-A53 MPCore with CoreSight application processing unit
- 192,150 system logic cells
- 175,680 CLB flip-flops
- 87,840 CLB LUTs
- 2.6Mb distributed RAM
- 4.5Mb block RAM, 13.5Mb UltraRAM
- 728 DSP slices, 4 CMTs
- FCBGA900 package
- Extended temperature range from 0°C to +100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Zynq Family UltraScale+ Series Microprocessors
ARM Cortex-A53, ARM Cortex-R5F
900Pins
UltraScale+
1.2GHz
FCBGA
Zynq
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate