You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XCZU3CG-1SFVA625E
PSoC / MPSoC Microprocessor, Zynq UltraScale+ MPSoC Family, ARM Cortex-A53, 1.3 GHz, FCBGA-625, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XCZU3CG-1SFVA625E
- Order Code:
- 2760181
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XCZU3CG-1SFVA625E Datasheet
Product Range Selector (Zynq Family UltraScale+ CG Series Microprocessors)
See all from this product rangeProduct Overview
- Zynq® UltraScale+™ multiprocessor system-on-chips are available in -3, -2, -1 speed grades
- Innovative ARM® + FPGA architecture for differentiation, analytics & control
- Extensive OS, middleware, stacks, accelerators and IP ecosystem
- Multiple levels of hardware and software security, architected to deliver low system power
- Integration delivering the de facto All Programmable platform
- Up to 5X system level performance per watt over Zynq®-7000 SoCs
- DDR4, LPDDR4, DDR3, DDR3L, LPDDR3 dynamic memory interfaces
- Most flexible and scalable platform for maximum reuse and best TTM
- Industry leading design tools, C/C++, open CL design abstractions
- PCIe® Gen2, USB3.0, SATA 3.1, DisplayPort, gigabit Ethernet high speed peripherals
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family UltraScale+ CG Series Microprocessors
- :
- 1.3GHz
- :
- ARM Cortex-A53
- :
- FCBGA
- :
- 625Pins
- :
- Zynq
- :
- UltraScale+ CG
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥75,576.98 (¥83,134.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.