You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XCVU9P-2FLGB2104I
FPGA, Virtex UltraScale, MMCM, PLL, 778 I/O's, 725 MHz, 2586150 Cells, 922-979 mV, FCBGA-2104, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XCVU9P-2FLGB2104I
- Order Code:
- 2831242
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Virtex UltraScale XCVU9P
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XCVU9P-2FLGB2104I Datasheet
Product Range Selector (Virtex UltraScale XCVU9P)
See all from this product rangeProduct Overview
- Speed grade 2
- 2586150 system logic cells and 2,364,480 CLB Flip-Flops, 1,182,240 CLB LUTs
- 36.1Mb max. distributed RAM, 2,160 block RAM blocks, 75.9Mb block RAM, 960 UltraRAM blocks
- 270.0Mb UltraRAM, 30 CMTs (1 MMCM and 2 PLLs)
- 832 Max. HP I/O
- 6,840 DSP
- 3 system monitor, 120 GTY transceivers 32.75Gb/s, 60 transceiver fractional PLLs
- Six PCIe Gen3 x16 and Gen4 x8, nine 150G interlaken, nine 100G Ethernet w/RS-FEC
- 0.85V operating voltage
- 2104 pin FCBGA package, industrial temperature range from -40°C to +100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 2586150Logic Cells
- :
- FCBGA
- :
- 2104Pins
- :
- 2
- :
- 778I/O's
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Virtex UltraScale XCVU9P
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,896,288.64 (¥11,985,917.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.