You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XCKU5P-2FFVB676I
FPGA, KIntex UltraScale+, MMCM, PLL, 280 I/O's, 725 MHz, 474600 Cells, 825-876 mV, FCBGA-676, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XCKU5P-2FFVB676I
- Order Code:
- 2760196
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XCKU5P-2FFVB676I Datasheet
Product Range Selector (Kintex UltraScale+ XCKU5P)
See all from this product rangeProduct Overview
- Up to 1.2M System Logic Cells, integrated 100G Ethernet MAC with RS-FEC and 150G Interlaken cores
- 6.3 TeraMACs of DSP compute performance, 16G and 28G backplane capable transceivers
- Over 2X system level performance per watt over Kintex®-7 FPGAs
- 2,666Mb/s DDR4 in the mid-speed grade, 12.5Gb/s transceivers in slowest speed grade
- VCXO and fractional PLL integration reduces clocking component cost
- Kintex® UltraScale+™ FPGA has up to 60% lower power versus 7 series FPGAs
- Voltage scaling options for performance and power
- Tighter logic cell packing reduces dynamic power
- Co-optimized with Vivado® Design Suite for rapid design closure
- SmartConnect technology for intelligent IP integration
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 474600Logic Cells
- :
- FCBGA
- :
- 676Pins
- :
- 2
- :
- 280I/O's
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Kintex UltraScale+ XCKU5P
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥573,366.71 (¥630,703.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.