You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XCKU060-1FFVA1517C
FPGA, KIntex UltraScale, MMCM, PLL, 624 I/O's, 630 MHz, 725550 Cells, 922-979 mV, FCBGA-1517, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XCKU060-1FFVA1517C
- Order Code:
- 2760079
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Kintex UltraScale XCKU060
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XCKU060-1FFVA1517C Datasheet
Product Range Selector (Kintex UltraScale XCKU060)
See all from this product rangeProduct Overview
- Slowest speed grade (-1) with 0 to 85°C temperature range
- 725,550 system logic cells, 663,360CLB flip flops
- 331,680 CLB LUTs
- 9.1Mb maximum distributed RAM
- 1,080 block RAM blocks and 38.0Mb block RAM
- 12 CMTs (1 MMCM, 2 PLLs) and 48 I/O DLLs
- 520 maximum HP I/Os, 104 maximum HR I/Os
- 2,760 DSP slices and 3 PCIe Gen3 x8
- 32 GTH 16.3 Gb/s transceivers
- Available in 1517 pin FCBGA package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 725550Logic Cells
- :
- FCBGA
- :
- 1517Pins
- :
- 1
- :
- 624I/O's
- :
- -
- :
- Surface Mount
- :
- 0°C
- :
- 85°C
- :
- Kintex UltraScale XCKU060
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (1)
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥601,505.05 (¥661,655.56) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.