You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XCKU060-1FFVA1156I
FPGA, KIntex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 725550 Cells, 922-979 mV, FCBGA-1156, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XCKU060-1FFVA1156I
- Order Code:
- 2760081
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XCKU060-1FFVA1156I Datasheet
Product Range Selector (Kintex UltraScale XCKU060)
See all from this product rangeProduct Overview
- UltraScale™ FPGA has up to 1.5M system logic cells leveraging 2nd generation 3D IC
- Multiple integrated PCI Express® Gen3 cores, multi-chip integration for DSP intensive applications
- 8.2 TeraMACs of DSP compute performance, 16G backplane capable transceivers up to 64 per device
- Up to 2 speed grade improvement with high utilization, 2400Mb/s DDR4 for robust operation
- System integration reduces 60% application BOM cost, VCXO integration reduce clocking component cost
- 12.5Gb/s transceiver in slowest speed grade, enhanced system logic cell packing reduce dynamic power
- Up to 40% lower power versus previous generation, 2400Mb/s DDR4 in a mid-speed grade
- Fine granular clock gating with UltraScale™ devices ASIC-like clocking
- Co-optimized with Vivado® Design Suite for rapid design closure
- Footprint compatibility with Virtex® UltraScale™ devices for scalability
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 725550Logic Cells
- :
- FCBGA
- :
- 1156Pins
- :
- 1
- :
- 520I/O's
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Kintex UltraScale XCKU060
- :
- -
- :
- MSL 4 - 72 hours
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥704,837.98 (¥775,321.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.