You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XC7Z045-2FFG900I

PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 800 MHz, FCBGA-900, NCNR

AMD XC7Z045-2FFG900I
AMD XC7Z045-2FFG900I
AMD XC7Z045-2FFG900I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
XC7Z045-2FFG900I
Order Code:
2760137
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Zynq Family 7000 Series Microprocessors
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
Technical Datasheet:
XC7Z045-2FFG900I   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Zynq Family 7000 Series Microprocessors)

See all from this product range

Product Overview

XC7Z045-2FFG900I is a Xilinx Zynq®-7000 All Programmable SoC (AP SoC) in a 900 pin FCBGA package. Zynq®-7000 family is based on Xilinx SoC architecture. It features dual-core ARM® Cortex™-A9 processor and 28nm Xilinx programmable logic in a single device.
  • Speed grade -2, 800MHz frequency and operates in industrial temperature
  • 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
  • NEON™ & single/double precision floating point for each processor
  • 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
  • DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
  • 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
  • 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
  • RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
  • 2x 12bit, MSPS ADCs with up to 17 differential inputs
  • Zynq®-7000 AP SoC provides smarter, optimized and most secure solution

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Zynq Family 7000 Series Microprocessors

:
800MHz

:
ARM Cortex-A9

:
FCBGA

:
900Pins

:
Zynq

:
7000

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥503,093.94 ( ¥553,403.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥503,093.94 (¥553,403.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --