You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7Z045-1FFG900I
Microprocessor, ARM Cortex-A9, 667MHz, Zynq-7000, FCBGA-900, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7Z045-1FFG900I
- Order Code:
- 3381115
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7Z045-1FFG900I Datasheet
Product Range Selector (Zynq Family 7000 Series Microprocessors)
See all from this product rangeProduct Overview
- Kintex-7 FPGA Xilinx 7 series programmable logic equivalent
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 350K programmable cell, 218,600 look-up tables (LUTs) and 437,200 flip-flops
- 19.2Mb (545) block RAM (# 36Kb blocks), 900 DSP slices (18x25 MACCs)
- 1334 GMACs Peak DSP performance (Symmetric FIR)
- 667MHz maximum frequency
- 256KB on-chip memory
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 900 pin FCBGA package and industrial temperature range from -40°C to +100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family 7000 Series Microprocessors
- :
- 667MHz
- :
- ARM Cortex-A9
- :
- FCBGA
- :
- 900Pins
- :
- Zynq
- :
- 7000
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥419,315.29 (¥461,246.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.