You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XC7Z035-L2FBG676I

Microprocessor, ARM Cortex-A9, 800MHz, Zynq-7000, FCBGA-676, NCNR

AMD XC7Z035-L2FBG676I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
XC7Z035-L2FBG676I
Order Code:
3381118
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Zynq Family 7000 Series Microprocessors)

See all from this product range

Product Overview

XC7Z035-L2FBG676I is a Zynq®-7000 family FPGA based on the Xilinx SoC architecture. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces and a rich set of peripheral connectivity interfaces. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
  • Kintex-7 FPGA Xilinx 7 series programmable logic equivalent
  • Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
  • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
  • 275K programmable cell, 171900 look-up tables (LUTs) and 343800 flip-flops
  • 17.6Mb (500) block RAM (# 36Kb blocks), 900 DSP slices (18x25 MACCs)
  • 1334 GMACs Peak DSP performance (Symmetric FIR)
  • 512KB cache
  • 256KB on-chip memory
  • 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
  • 676 pin FCBGA (27x27) package and industrial temperature range from -40°C to +100°C

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Zynq Family 7000 Series Microprocessors

:
800MHz

:
ARM Cortex-A9

:
FCBGA

:
676Pins

:
Zynq

:
7000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥332,160.18 ( ¥365,376.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥332,160.18 (¥365,376.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --